TLV2262QDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 621
Unit Price: 1,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 646
Unit Price: 3,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,97575 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 172
Unit Price: 3,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 205
Unit Price: 3,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12 700
Unit Price: 3,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,13312 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2262QDR

DigiKey Part Number
TLV2262QDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2262QDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2262QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
710 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types