
TLV2369IDGKR | |
|---|---|
DigiKey Part Number | 296-48700-2-ND - Tape & Reel (TR) 296-48700-1-ND - Cut Tape (CT) 296-48700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2369IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2369IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,80560 € | 20,14 € |
| 100 | 0,71450 € | 71,45 € |
| 250 | 0,67116 € | 167,79 € |
| 500 | 0,64494 € | 322,47 € |
| 1 000 | 0,62341 € | 623,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53612 € | 1 340,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

