
TLV2252AIDR | |
|---|---|
DigiKey Part Number | 296-26783-2-ND - Tape & Reel (TR) 296-26783-1-ND - Cut Tape (CT) 296-26783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2252AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2252AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,81680 € | 45,42 € |
| 100 | 1,63420 € | 163,42 € |
| 250 | 1,54704 € | 386,76 € |
| 500 | 1,49456 € | 747,28 € |
| 1 000 | 1,45133 € | 1 451,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,40570 € | 3 514,25 € |
| 5 000 | 1,37821 € | 6 891,05 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

