
TPS2117DRLR | |
|---|---|
DigiKey Part Number | 296-TPS2117DRLRTR-ND - Tape & Reel (TR) 296-TPS2117DRLRCT-ND - Cut Tape (CT) 296-TPS2117DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2117DRLR |
Description | 1.6-V TO 5.5-V, 20-M, 4-A LOW IQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2117DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 20mOhm | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76880 € | 19,22 € |
| 100 | 0,68090 € | 68,09 € |
| 250 | 0,63904 € | 159,76 € |
| 500 | 0,61382 € | 306,91 € |
| 1 000 | 0,60466 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56193 € | 2 247,72 € |
| 8 000 | 0,55036 € | 4 402,88 € |
| 12 000 | 0,54457 € | 6 534,84 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |










