
TLV1821LQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1821LQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1821LQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1821LQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821LQDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,74960 € | 18,74 € |
| 100 | 0,66390 € | 66,39 € |
| 250 | 0,62308 € | 155,77 € |
| 500 | 0,59844 € | 299,22 € |
| 1 000 | 0,57819 € | 578,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55316 € | 1 659,48 € |
| 6 000 | 0,54092 € | 3 245,52 € |
| 9 000 | 0,53479 € | 4 813,11 € |
| 15 000 | 0,52799 € | 7 919,85 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |


