
LP877451A1RXVRQ1 | |
|---|---|
DigiKey Part Number | 296-LP877451A1RXVRQ1TR-ND - Tape & Reel (TR) 296-LP877451A1RXVRQ1CT-ND - Cut Tape (CT) 296-LP877451A1RXVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP877451A1RXVRQ1 |
Description | AUTOMOTIVE THREE 3-A LOW-NOISE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Radar Sensors PMIC 28-VQFN-HR (4.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Radar Sensors | |
Current - Supply | 20µA | |
Voltage - Supply | 3V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-VQFN-HR (4.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63800 € | 36,38 € |
| 25 | 3,35720 € | 83,93 € |
| 100 | 3,04960 € | 304,96 € |
| 250 | 2,90292 € | 725,73 € |
| 500 | 2,81444 € | 1 407,22 € |
| 1 000 | 2,74163 € | 2 741,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65170 € | 7 955,10 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |





