
TLV1811DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1811DBVRTR-ND - Tape & Reel (TR) 296-TLV1811DBVRCT-ND - Cut Tape (CT) 296-TLV1811DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 7.5µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 450ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64320 € | 16,08 € |
| 100 | 0,56830 € | 56,83 € |
| 250 | 0,53244 € | 133,11 € |
| 500 | 0,51086 € | 255,43 € |
| 1 000 | 0,49309 € | 493,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47115 € | 1 413,45 € |
| 6 000 | 0,46041 € | 2 762,46 € |
| 9 000 | 0,45504 € | 4 095,36 € |
| 15 000 | 0,44908 € | 6 736,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |









