8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC
20-SOIC Pkg

TLV0838IDW

DigiKey Part Number
296-2190-5-ND
Manufacturer
Manufacturer Product Number
TLV0838IDW
Description
IC ADC 8BIT SAR 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV0838IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
37.9k
Number of Inputs
4, 7, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 606 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2008,21970 €1 643,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,21970 €
Unit Price with VAT:9,86364 €

Other Suppliers on DigiKey

12 606In Stock
Ships from Rochester Electronics, LLC