
TLV0834ID | |
---|---|
DigiKey Part Number | 296-2950-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV0834ID |
Description | IC ADC 8BIT SAR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV0834ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 41k | |
Number of Inputs | 2, 3, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 8,19300 € | 1 638,60 € |
Unit Price without VAT: | 8,19300 € |
---|---|
Unit Price with VAT: | 9,83160 € |