1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2201BIRCPR

DigiKey Part Number
296-41692-2-ND - Tape & Reel (TR)
296-41692-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLK2201BIRCPR
Description
IC TRANSCEIVER FULL 1/1 64HVQFP
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK2201BIRCPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerVFQFP
Supplier Device Package
64-HVQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,66000 €11,66 €
109,18700 €91,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,12007 €7 120,07 €
Manufacturers Standard Package
Unit Price without VAT:11,66000 €
Unit Price with VAT:13,99200 €