MFR Recommended
Similar

TLK100PHPR | |
|---|---|
DigiKey Part Number | TLK100PHPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK100PHPR |
Description | IC TRANSCEIVER 1/1 48HTQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLK100PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |



