
TLK10021GWQ | |
|---|---|
DigiKey Part Number | 296-18660-ND |
Manufacturer | |
Manufacturer Product Number | TLK10021GWQ |
Description | IC TRANSCEIVER 4/4 144BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Ethernet 144-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.2V, 2.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-BGA (13x13) | |
Base Product Number |

