
TLIN14315RGYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN14315RGYRQ1TR-ND - Tape & Reel (TR) 296-TLIN14315RGYRQ1CT-ND - Cut Tape (CT) 296-TLIN14315RGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN14315RGYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN14315RGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 $ | 2,36 $ |
| 10 | 1,75100 $ | 17,51 $ |
| 25 | 1,59880 $ | 39,97 $ |
| 100 | 1,43150 $ | 143,15 $ |
| 250 | 1,35160 $ | 337,90 $ |
| 500 | 1,30348 $ | 651,74 $ |
| 1 000 | 1,26385 $ | 1 263,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21491 $ | 3 644,73 $ |
| 6 000 | 1,19096 $ | 7 145,76 $ |
| Unit Price without VAT: | 2,36000 $ |
|---|---|
| Unit Price with VAT: | 2,83200 $ |

