TLE2072CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 523
Unit Price: 2,40000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 3 487
Unit Price: 0,21000 $
Datasheet

Similar


onsemi
In Stock: 6 658
Unit Price: 0,32000 $
Datasheet

Similar


STMicroelectronics
In Stock: 18 427
Unit Price: 0,40000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 459
Unit Price: 9,75000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 324
Unit Price: 9,75000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 472
Unit Price: 8,75000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 773
Unit Price: 8,75000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 723
Unit Price: 14,26000 $
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072CDRG4

DigiKey Part Number
TLE2072CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2072CDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2072CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,13228 $5 330,70 $
Manufacturers Standard Package
Unit Price without VAT:2,13228 $
Unit Price with VAT:2,55874 $