Supervisor Push-Pull, Totem Pole 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7701IDRBT-NM

DigiKey Part Number
296-36746-2-ND - Tape & Reel (TR)
296-36746-1-ND - Cut Tape (CT)
296-36746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7701IDRBT-NM
Description
IC SUPERVISOR 1 CHANNEL 8SON
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLC7701IDRBT-NM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.1V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
1.1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,18200 €31,82 €
252,93280 €73,32 €
1002,65840 €265,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,18872 €797,18 €
5002,86124 €1 430,62 €
1 2502,41309 €3 016,36 €
2 5002,29244 €5 731,10 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:5,01600 €