LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59282RGER

DigiKey Part Number
296-29400-2-ND - Tape & Reel (TR)
296-29400-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLC59282RGER
Description
IC LED DRIVER LINEAR 45MA 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC59282RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
45mA
Frequency
35MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99600 €9,96 €
250,90400 €22,60 €
1000,80350 €80,35 €
2500,75548 €188,87 €
5000,72658 €363,29 €
1 0000,70277 €702,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67338 €2 020,14 €
6 0000,65899 €3 953,94 €
9 0000,65179 €5 866,11 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,63200 €