LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
32-TSSOP

TLC5924DAPR

DigiKey Part Number
296-TLC5924DAPRTR-ND - Tape & Reel (TR)
296-TLC5924DAPRCT-ND - Cut Tape (CT)
296-TLC5924DAPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5924DAPR
Description
IC LED DRIVER LIN 80MA 32HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5924DAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
80mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,79555 €3 591,10 €
4 0001,76001 €7 040,04 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €