
TLC5628CN | |
|---|---|
DigiKey Part Number | 296-1865-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5628CN |
Description | IC DAC 8BIT V-OUT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5628CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,55700 € | 85,57 € |
| 25 | 7,97320 € | 199,33 € |
| 100 | 7,33150 € | 733,15 € |
| 250 | 7,02564 € | 1 756,41 € |
| 500 | 6,84128 € | 3 420,64 € |
| 1 000 | 6,68959 € | 6 689,59 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,08000 € |

