
TLC5620ID | |
|---|---|
DigiKey Part Number | 296-1339-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5620ID |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,16600 € | 61,66 € |
| 50 | 5,46120 € | 273,06 € |
| 100 | 5,24310 € | 524,31 € |
| 250 | 5,01276 € | 1 253,19 € |
| 500 | 4,87398 € | 2 436,99 € |
| 1 000 | 4,75978 € | 4 759,78 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,51600 € |

