TLC5620CDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1 086
Unit Price: 7,55000 €
Datasheet
8 Bit Digital to Analog Converter 4 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5620CDG4

DigiKey Part Number
TLC5620CDG4-ND
Manufacturer
Manufacturer Product Number
TLC5620CDG4
Description
IC DAC 8BIT V-OUT 14SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5620CDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1003,61030 €361,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61030 €
Unit Price with VAT:4,33236 €