8 Bit Digital to Analog Converter 4 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5620CD

DigiKey Part Number
296-1861-5-ND
Manufacturer
Manufacturer Product Number
TLC5620CD
Description
IC DAC 8BIT V-OUT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5620CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,55000 €7,55 €
105,86200 €58,62 €
505,18640 €259,32 €
1004,97730 €497,73 €
2504,75656 €1 189,14 €
5004,62360 €2 311,80 €
1 0004,51412 €4 514,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,55000 €
Unit Price with VAT:9,06000 €

Other Suppliers on DigiKey

133In Stock
Ships from Rochester Electronics, LLC