10 Bit Digital to Analog Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5617AID

DigiKey Part Number
2156-TLC5617AID-TI-ND
Manufacturer
Manufacturer Product Number
TLC5617AID
Description
IC DAC 10BIT 8-SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 832
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
723,59736 €259,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,59736 €
Unit Price with VAT:4,31683 €