OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5615IP

DigiKey Part Number
296-2292-5-ND
Manufacturer
Manufacturer Product Number
TLC5615IP
Description
IC DAC 10BIT V-OUT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC5615IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,21000 €8,21 €
106,39900 €63,99 €
505,67180 €283,59 €
1005,44680 €544,68 €
2505,20904 €1 302,26 €
5005,06584 €2 532,92 €
1 0004,94794 €4 947,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,85200 €

Other Suppliers on DigiKey

69 895In Stock
Ships from Rochester Electronics, LLC