
TLC555TDF2 | |
|---|---|
DigiKey Part Number | TLC555TDF2-ND |
Manufacturer | |
Manufacturer Product Number | TLC555TDF2 |
Description | IC OSC SINGLE TIMER 2.1MHZ DIE |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz |
Datasheet | Datasheet |
EDA/CAD Models | TLC555TDF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,11800 € | 31,18 € |
| 20 | 2,92700 € | 58,54 € |
| 30 | 2,83133 € | 84,94 € |
| 50 | 2,72500 € | 136,25 € |
| 70 | 2,66300 € | 186,41 € |
| Unit Price without VAT: | 3,11800 € |
|---|---|
| Unit Price with VAT: | 3,74160 € |

