TLC354IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 935
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 345
Unit Price: 0,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 600
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13 104
Unit Price: 1,11000 €
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC354IDR

DigiKey Part Number
TLC354IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC354IDR
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC354IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 014 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15 014In Stock
Ships from Rochester Electronics, LLC