
| TLC251CDG4 | |
|---|---|
| DigiKey Part Number | TLC251CDG4-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLC251CDG4 | 
| Description | IC OPAMP GP 1 CIRCUIT 8SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC251CDG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 5.3V/µs | |
| Gain Bandwidth Product | 2.2 MHz | |
| Current - Input Bias | 0.7 pA | |
| Voltage - Input Offset | 1.1 mV | |
| Current - Supply | 950µA | |
| Voltage - Supply Span (Min) | 1.4 V | |
| Voltage - Supply Span (Max) | 16 V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 225 | 1,56627 € | 352,41 € | 
| Unit Price without VAT: | 1,56627 € | 
|---|---|
| Unit Price with VAT: | 1,87952 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France