


THS7002IPWP | |
|---|---|
DigiKey Part Number | 296-7049-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7002IPWP |
Description | IC OPAMP PGA 2 CIRCUIT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7002IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 85V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 10,64400 € | 106,44 € |
| 50 | 9,52240 € | 476,12 € |
| 100 | 9,17530 € | 917,53 € |
| 250 | 8,80880 € | 2 202,20 € |
| 500 | 8,58794 € | 4 293,97 € |
| 1 000 | 8,40615 € | 8 406,15 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 16,12800 € |






