
LM5148PSQRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5148PSQRGYRQ1TR-ND - Tape & Reel (TR) 296-LM5148PSQRGYRQ1CT-ND - Cut Tape (CT) 296-LM5148PSQRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5148PSQRGYRQ1 |
Description | AUTOMOTIVE, 80V SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5148PSQRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-VFQFN Exposed Pad | |
Supplier Device Package | 19-VQFN (4.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,75920 € | 68,98 € |
| 100 | 2,49870 € | 249,87 € |
| 250 | 2,37444 € | 593,61 € |
| 500 | 2,29960 € | 1 149,80 € |
| 1 000 | 2,23798 € | 2 237,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16188 € | 6 485,64 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |





