


TL783CKTER | |
|---|---|
DigiKey Part Number | 296-15630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL783CKTER |
Description | IC REG LIN POS ADJ 700MA 3PWRFLX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 3-PowerFLEX™ |
Datasheet | Datasheet |
EDA/CAD Models | TL783CKTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 125V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 76dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-4, DPAK (3 Leads + Tab) | |
Supplier Device Package | 3-PowerFLEX™ | |
Base Product Number |

