


TL751M12QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27430-2-ND - Tape & Reel (TR) 296-27430-1-ND - Cut Tape (CT) 296-27430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751M12QKVURQ1 |
Description | IC REG LINEAR 12V 750MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL751M12QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,79440 € | 44,86 € |
| 100 | 1,61300 € | 161,30 € |
| 250 | 1,52664 € | 381,66 € |
| 500 | 1,50060 € | 750,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,38643 € | 3 466,08 € |
| 5 000 | 1,35916 € | 6 795,80 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |

