


TL720M05GQKVURQ1 | |
|---|---|
DigiKey Part Number | 296-45264-2-ND - Tape & Reel (TR) 296-45264-1-ND - Cut Tape (CT) 296-45264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL720M05GQKVURQ1 |
Description | IC REG LINEAR 5V 400MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL720M05GQKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,73880 € | 43,47 € |
| 100 | 1,56250 € | 156,25 € |
| 250 | 1,47832 € | 369,58 € |
| 500 | 1,45118 € | 725,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,34179 € | 3 354,47 € |
| 5 000 | 1,31523 € | 6 576,15 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,04800 € |

