TL712CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 20 288
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5 001
Unit Price: 0,19000 €
Datasheet
Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL712CDR

DigiKey Part Number
296-15013-2-ND - Tape & Reel (TR)
296-15013-1-ND - Cut Tape (CT)
296-15013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL712CDR
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL712CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Complementary, Push-Pull, Tri-State, TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
25ns
Hysteresis
5mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 787 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,03310 €2 582,75 €
5 0001,01172 €5 058,60 €
7 5001,00101 €7 507,57 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €

Other Suppliers on DigiKey

787In Stock
Ships from Rochester Electronics, LLC