TL431IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 227
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 668
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 617
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: 1,10000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 17 751
Unit Price: 0,32000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,15404 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 154
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 378
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 322
Unit Price: 0,39000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IDRG4

DigiKey Part Number
296-41664-2-ND - Tape & Reel (TR)
296-41664-1-ND - Cut Tape (CT)
296-41664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IDRG4
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types