Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.2% 12 mA SC-70-5
cms-photo-disclaimer

TL4051BQDCKR

cms-digikey-product-number
296-22725-2-ND - Tape & Reel (TR)
296-22725-1-ND - Cut Tape (CT)
296-22725-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TL4051BQDCKR
cms-description
IC VREF SHUNT ADJ 0.2% SC70-5
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
cms-eda-cad-models
TL4051BQDCKR Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Tolerance
±0.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
70 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.212V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Max)
10 V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 14 524
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
11,84000 €1,84 €
101,36000 €13,60 €
251,23960 €30,99 €
1001,10730 €110,73 €
2501,04436 €261,09 €
5001,00638 €503,19 €
1 0000,97512 €975,12 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3 0001,01697 €3 050,91 €
cms-manufacturer-standard-package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,20800 €