
TL16PC564BPZ | |
|---|---|
DigiKey Part Number | 296-6594-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16PC564BPZ |
Description | IC UART W/FIFO 100LQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 64 Byte 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TL16PC564BPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 3V ~ 3.6V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

