TL081CPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 959
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 076
Unit Price: 0,90000 €
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081CPG4

DigiKey Part Number
296-52985-ND
Manufacturer
Manufacturer Product Number
TL081CPG4
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL081CPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 1000,15152 €318,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,15152 €
Unit Price with VAT:0,18182 €