
TL022CPSR | |
|---|---|
DigiKey Part Number | 296-TL022CPSRTR-ND - Tape & Reel (TR) 296-TL022CPSRCT-ND - Cut Tape (CT) 296-TL022CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL022CPSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL022CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 1 000 | 0,36461 € | 364,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35322 € | 706,44 € |
| 4 000 | 0,34385 € | 1 375,40 € |
| 6 000 | 0,33915 € | 2 034,90 € |
| 10 000 | 0,33395 € | 3 339,50 € |
| 14 000 | 0,33091 € | 4 632,74 € |
| 20 000 | 0,32799 € | 6 559,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

