IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R4-10CN

DigiKey Part Number
296-10089-5-ND
Manufacturer
Manufacturer Product Number
TIBPAL16R4-10CN
Description
IC PLD 10NS 20DIP
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL
Voltage - Input
5V
Speed
10 ns
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.