
THVD1451DR | |
|---|---|
DigiKey Part Number | 296-THVD1451DRTR-ND - Tape & Reel (TR) 296-THVD1451DRCT-ND - Cut Tape (CT) 296-THVD1451DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1451DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1451DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,29000 € | 32,25 € |
| 100 | 1,15330 € | 115,33 € |
| 250 | 1,08816 € | 272,04 € |
| 500 | 1,05458 € | 527,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,98233 € | 2 455,83 € |
| 5 000 | 0,96176 € | 4 808,80 € |
| 7 500 | 0,95145 € | 7 135,88 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |











