
THVD1419DT | |
|---|---|
DigiKey Part Number | 296-THVD1419DTTR-ND - Tape & Reel (TR) 296-THVD1419DTCT-ND - Cut Tape (CT) 296-THVD1419DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1419DT |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1419DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,94300 € | 29,43 € |
| 25 | 2,70960 € | 67,74 € |
| 100 | 2,45300 € | 245,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,33060 € | 582,65 € |
| 500 | 2,25688 € | 1 128,44 € |
| 750 | 2,21992 € | 1 664,94 € |
| 1 250 | 2,17899 € | 2 723,74 € |
| 1 750 | 2,15507 € | 3 771,37 € |
| 2 500 | 2,13207 € | 5 330,18 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,64400 € |


