
| THVD1419DR | |
|---|---|
| DigiKey Part Number | 296-THVD1419DRTR-ND - Tape & Reel (TR) 296-THVD1419DRCT-ND - Cut Tape (CT) 296-THVD1419DRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | THVD1419DR | 
| Description | IC TRANSCEIVER HALF 1/1 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half RS485 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | THVD1419DR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 30 mV | |
| Data Rate | 250kbps | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,27000 € | 3,27 € | 
| 10 | 2,47500 € | 24,75 € | 
| 25 | 2,27400 € | 56,85 € | 
| 100 | 2,05290 € | 205,29 € | 
| 250 | 1,94752 € | 486,88 € | 
| 500 | 1,88396 € | 941,98 € | 
| 1 000 | 1,83171 € | 1 831,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,77650 € | 4 441,25 € | 
| Unit Price without VAT: | 3,27000 € | 
|---|---|
| Unit Price with VAT: | 3,92400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France