1/1 Transceiver Half RS422, RS485 SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1406DRLR

DigiKey Part Number
296-THVD1406DRLRTR-ND - Tape & Reel (TR)
296-THVD1406DRLRCT-ND - Cut Tape (CT)
296-THVD1406DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1406DRLR
Description
IC TRANSCEIVER HALF 1/1 SOT583
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 SOT-583
Datasheet
 Datasheet
EDA/CAD Models
THVD1406DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26000 €12,60 €
251,14720 €28,68 €
1001,02340 €102,34 €
2500,96436 €241,09 €
5000,92976 €464,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,85568 €3 422,72 €
8 0000,83937 €6 714,96 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,05200 €