
THS7373EVM | |
|---|---|
DigiKey Part Number | 296-52456-ND |
Manufacturer | |
Manufacturer Product Number | THS7373EVM |
Description | EVAL BOARD FOR THS7373 |
Customer Reference | |
Detailed Description | THS7373 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | No | |
Utilized IC / Part | THS7373 | |
Primary Attributes | Gain 6dB, Buffer with Filter | |
Secondary Attributes | 3V ~ 5V Supply, Rail to Rail Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,97000 € | 134,97 € |
| Unit Price without VAT: | 134,97000 € |
|---|---|
| Unit Price with VAT: | 161,96400 € |

