
THS6093CPWPR | |
|---|---|
DigiKey Part Number | THS6093CPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6093CPWPR |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6093CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,12584 € | 8 251,68 € |
| Unit Price without VAT: | 4,12584 € |
|---|---|
| Unit Price with VAT: | 4,95101 € |

