
THS5661EVM | |
|---|---|
DigiKey Part Number | 296-10057-ND |
Manufacturer | |
Manufacturer Product Number | THS5661EVM |
Description | EVAL BOARD FOR THS5661A |
Customer Reference | |
Detailed Description | THS5661A CommsDAC™ 12 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Parallel | |
Settling Time | 35ns | |
DAC Type | Current | |
Utilized IC / Part | THS5661A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



