Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4508RGTR

DigiKey Part Number
THS4508RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4508RGTR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4508RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
6400V/µs
Gain Bandwidth Product
3 GHz
-3db Bandwidth
2 GHz
Current - Input Bias
8 µA
Voltage - Input Offset
1 mV
Current - Supply
39.2mA
Voltage - Supply Span (Min)
3.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 720 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5 720In Stock
Ships from Rochester Electronics, LLC