THS4501IDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 930
Unit Price: 4,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 696
Unit Price: 4,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 415
Unit Price: 4,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 998
Unit Price: 11,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 964
Unit Price: 11,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 357
Unit Price: 11,40000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4501IDGKRG4

DigiKey Part Number
THS4501IDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4501IDGKRG4
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4501IDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
370 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
4 mV
Current - Supply
23mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes