8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4121IDGKR

DigiKey Part Number
THS4121IDGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4121IDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4121IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
55V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.2 pA
Voltage - Input Offset
3 mV
Current - Supply
11mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 807 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,39954 €8 498,85 €
Manufacturers Standard Package
Unit Price without VAT:3,39954 €
Unit Price with VAT:4,07945 €

Other Suppliers on DigiKey

9 807In Stock
Ships from Rochester Electronics, LLC