8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4061CDGN

DigiKey Part Number
THS4061CDGN-ND
Manufacturer
Manufacturer Product Number
THS4061CDGN
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4061CDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2.5 mV
Current - Supply
7.8mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,21200 €42,12 €
803,59288 €287,43 €
1603,45481 €552,77 €
3203,34119 €1 069,18 €
5603,26430 €1 828,01 €
1 0403,19219 €3 319,88 €
2 5603,10734 €7 954,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,57600 €

Other Suppliers on DigiKey

15 675In Stock
Ships from Rochester Electronics, LLC