8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4051CDGNR

DigiKey Part Number
296-7534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4051CDGNR
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4051CDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
240V/µs
-3db Bandwidth
70 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8.5mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 101 537 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,01547 €5 038,68 €
Manufacturers Standard Package
Unit Price without VAT:2,01547 €
Unit Price with VAT:2,41856 €

Other Suppliers on DigiKey

101 537In Stock
Ships from Rochester Electronics, LLC